SICK 12 way M23 to Unterminated Sensor Actuator Cable, 10m

Номер на артикул на RS: 213-3756Марка: SICK№ по каталога на производителя: 2029215
brand-logo

Технически документи

Спецификации

Brand

Sick

Cross Sectional Area

0.5 mm², 0.14 mm², 0.25 mm²

Number of Cores

12

Sheath Material

Polyurethane PUR

Length

10m

Sheath Colour

Black

Connector 1

M23

Connector 1 Number of Contacts

12

Connector 2

Unterminated

Shielded/Unshielded

Shielded

Current Rating

7 A

Voltage Rating

160 V

IP Rating

IP66, IP67

Outer Diameter

7.8mm

Connector 1 Housing Gender

Female

Cable Shape

Twisted Pair

Insulation material

PUR

Страна на произход

Slovakia

Информацията за складовите наличности временно не е налична.

€ 166,96

€ 166,96 Всеки (ex VAT)

SICK 12 way M23 to Unterminated Sensor Actuator Cable, 10m

€ 166,96

€ 166,96 Всеки (ex VAT)

SICK 12 way M23 to Unterminated Sensor Actuator Cable, 10m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Cross Sectional Area

0.5 mm², 0.14 mm², 0.25 mm²

Number of Cores

12

Sheath Material

Polyurethane PUR

Length

10m

Sheath Colour

Black

Connector 1

M23

Connector 1 Number of Contacts

12

Connector 2

Unterminated

Shielded/Unshielded

Shielded

Current Rating

7 A

Voltage Rating

160 V

IP Rating

IP66, IP67

Outer Diameter

7.8mm

Connector 1 Housing Gender

Female

Cable Shape

Twisted Pair

Insulation material

PUR

Страна на произход

Slovakia