Технически документи
Спецификации
Brand
SickSeries
C2C
Beam Resolution
14mm
Component Type
Receiver
Safety Type
2
SIL IEC 61508
SIL 1
SIL (IEC 61508)
SIL 1
PL EN ISO 13849-1
PL c
PL (EN ISO 13849-1)
PL c
Protective Height
900mm
Minimum Scanning Distance
0m
Maximum Scanning Distance
10m
Maximum Response Time
14 ms
Length
150mm
Height
32.8mm
Supply Voltage
24 V
Features
EDM
Width
34mm
Terminal Type
Male Connector M12
Application
Normal Industrial Environment
Dimensions
150 x 34 x 32.8 mm
Страна на произход
Germany
€ 707,64
€ 707,64 Всеки (ex VAT)
1
€ 707,64
€ 707,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickSeries
C2C
Beam Resolution
14mm
Component Type
Receiver
Safety Type
2
SIL IEC 61508
SIL 1
SIL (IEC 61508)
SIL 1
PL EN ISO 13849-1
PL c
PL (EN ISO 13849-1)
PL c
Protective Height
900mm
Minimum Scanning Distance
0m
Maximum Scanning Distance
10m
Maximum Response Time
14 ms
Length
150mm
Height
32.8mm
Supply Voltage
24 V
Features
EDM
Width
34mm
Terminal Type
Male Connector M12
Application
Normal Industrial Environment
Dimensions
150 x 34 x 32.8 mm
Страна на произход
Germany