Технически документи
Спецификации
Brand
SickSeries
C2C
Beam Resolution
14mm
Component Type
Receiver
Safety Type
2
SIL IEC 61508
SIL 1
PL EN ISO 13849-1
PL c
Protective Height
750mm
Minimum Scanning Distance
0m
Maximum Scanning Distance
10m
Maximum Response Time
13 ms
Length
150mm
Height
32.8mm
Supply Voltage
24 V
Features
EDM
Width
34mm
Terminal Type
Male Connector M12
Dimensions
150 x 34 x 32.8 mm
Application
Normal Industrial Environment
Страна на произход
Germany
€ 620,06
€ 620,06 Всеки (ex VAT)
1
€ 620,06
€ 620,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickSeries
C2C
Beam Resolution
14mm
Component Type
Receiver
Safety Type
2
SIL IEC 61508
SIL 1
PL EN ISO 13849-1
PL c
Protective Height
750mm
Minimum Scanning Distance
0m
Maximum Scanning Distance
10m
Maximum Response Time
13 ms
Length
150mm
Height
32.8mm
Supply Voltage
24 V
Features
EDM
Width
34mm
Terminal Type
Male Connector M12
Dimensions
150 x 34 x 32.8 mm
Application
Normal Industrial Environment
Страна на произход
Germany