Технически документи
Спецификации
Brand
SickRange
M4000
Series
M40E
Beam Resolution
30mm
Component Type
Receiver
Safety Type
Type 4
SIL IEC 61508
SIL 3
SIL (IEC 61508)
SIL 3
PL EN ISO 13849-1
PL e
PL (EN ISO 13849-1)
PL e
Protective Height
1500mm
Minimum Scanning Distance
21m
Maximum Scanning Distance
21m
Maximum Response Time
24 ms
Supply Voltage
24 V dc
Features
Optical Synchronisation
Terminal Type
Hirschmann Male Connector M26
Application
Industrial
Страна на произход
Germany
€ 3 519,63
€ 3 519,63 Всеки (ex VAT)
1
€ 3 519,63
€ 3 519,63 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickRange
M4000
Series
M40E
Beam Resolution
30mm
Component Type
Receiver
Safety Type
Type 4
SIL IEC 61508
SIL 3
SIL (IEC 61508)
SIL 3
PL EN ISO 13849-1
PL e
PL (EN ISO 13849-1)
PL e
Protective Height
1500mm
Minimum Scanning Distance
21m
Maximum Scanning Distance
21m
Maximum Response Time
24 ms
Supply Voltage
24 V dc
Features
Optical Synchronisation
Terminal Type
Hirschmann Male Connector M26
Application
Industrial
Страна на произход
Germany