Технически документи
Спецификации
Brand
SickTerminal Type
M12 Connector
Supply Voltage
12 → 30 V
Maximum dc Voltage
30V
Detection Range
± 10°
Switching Current
3 mA
Housing Material
Glass Fiber Reinforced, Plastic (PA12)
Switching Frequency
400 Hz
Length
38.8mm
IP Rating
IP66, IP67, IP68, IP69K
Width
30mm
Depth
10.4mm
Dimensions
38.8 x 30 x 10.4 mm
Maximum Operating Temperature
+80°C
Страна на произход
Hungary
€ 160,32
€ 160,32 Всеки (ex VAT)
1
€ 160,32
€ 160,32 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickTerminal Type
M12 Connector
Supply Voltage
12 → 30 V
Maximum dc Voltage
30V
Detection Range
± 10°
Switching Current
3 mA
Housing Material
Glass Fiber Reinforced, Plastic (PA12)
Switching Frequency
400 Hz
Length
38.8mm
IP Rating
IP66, IP67, IP68, IP69K
Width
30mm
Depth
10.4mm
Dimensions
38.8 x 30 x 10.4 mm
Maximum Operating Temperature
+80°C
Страна на произход
Hungary