Технически документи
Спецификации
Brand
SickSensor Style
Fork
Detection Type
Optical
Detection Range
80 mm
Output Type
NPN, PNP
Electrical Connection
M8 Connector
Switching Mode
Light / Dark switching
Maximum dc Voltage
30V
Terminal Type
M8 3 Pin Connector
Light Source
Red LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
0.1 ms
Maximum Operating Temperature
+60°C
Series
WF
Housing Material
Metal
Minimum Operating Temperature
-20°C
Mounting Type
Panel Mount
Standards Met
CE, UL
Страна на произход
Malaysia
€ 124,66
€ 124,66 Всеки (ex VAT)
1
€ 124,66
€ 124,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickSensor Style
Fork
Detection Type
Optical
Detection Range
80 mm
Output Type
NPN, PNP
Electrical Connection
M8 Connector
Switching Mode
Light / Dark switching
Maximum dc Voltage
30V
Terminal Type
M8 3 Pin Connector
Light Source
Red LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
0.1 ms
Maximum Operating Temperature
+60°C
Series
WF
Housing Material
Metal
Minimum Operating Temperature
-20°C
Mounting Type
Panel Mount
Standards Met
CE, UL
Страна на произход
Malaysia