Технически документи
Спецификации
Brand
SickThread Size
M12
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
7.2 → 60 V dc
IP Rating
IP68, IP69K
Length
56mm
Mounting Type
Non-Flush
Housing Material
Stainless Steel
Width
12mm
Maximum dc Voltage
60V
Minimum Operating Temperature
-40°C
Standards Met
CCC, CE, cULus
Series
IMS
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Maximum Switching Frequency
2kHz
Maximum Operating Temperature
+100°C
Switching Frequency
2 kHz
Страна на произход
Hungary
€ 58,60
€ 58,60 Всеки (ex VAT)
1
€ 58,60
€ 58,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickThread Size
M12
Sensor Technology
Inductive
Detection Range
8 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
7.2 → 60 V dc
IP Rating
IP68, IP69K
Length
56mm
Mounting Type
Non-Flush
Housing Material
Stainless Steel
Width
12mm
Maximum dc Voltage
60V
Minimum Operating Temperature
-40°C
Standards Met
CCC, CE, cULus
Series
IMS
Switching Current
200 mA
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Maximum Switching Frequency
2kHz
Maximum Operating Temperature
+100°C
Switching Frequency
2 kHz
Страна на произход
Hungary