Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 0 → 7.8 mm Detection Range

Номер на артикул на RS: 267-0200Марка: SICK№ по каталога на производителя: 1095731
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

0 → 7.8 mm

Output Type

NPN, PNP

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Maximum Operating Temperature

+55°C

Series

PowerProx

Housing Material

ABS, Plastic

Minimum Operating Temperature

-40°C

Mounting Type

M18

Standards Met

CE, cULus

Thread Size

M18

Страна на произход

United States

Информацията за складовите наличности временно не е налична.

€ 75,90

€ 75,90 Всеки (ex VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 0 → 7.8 mm Detection Range

€ 75,90

€ 75,90 Всеки (ex VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 0 → 7.8 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

0 → 7.8 mm

Output Type

NPN, PNP

Switching Mode

Light / Dark switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

PinPoint LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Maximum Operating Temperature

+55°C

Series

PowerProx

Housing Material

ABS, Plastic

Minimum Operating Temperature

-40°C

Mounting Type

M18

Standards Met

CE, cULus

Thread Size

M18

Страна на произход

United States