SICK MICS3 Series Laser Scanner, 4m Max Range

Технически документи
Спецификации
Brand
SickSeries
MICS3
Maximum Scanning Distance
4m
Safety Type
3
SIL IEC 61508
2
PL EN ISO 13849-1
d
Peak Wavelength
845nm
Maximum Response Time
95 ms
Terminal Type
M12 Connector
Dimensions
114.6 x 150.7 x 114.6 mm
Product Length
114.6mm
Length
114.6mm
Width
114.6mm
Height
150.7mm
Application
Outdoor
Страна на произход
Germany
€ 8 137,84
€ 8 137,84 Всеки (ex VAT)
1
€ 8 137,84
€ 8 137,84 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickSeries
MICS3
Maximum Scanning Distance
4m
Safety Type
3
SIL IEC 61508
2
PL EN ISO 13849-1
d
Peak Wavelength
845nm
Maximum Response Time
95 ms
Terminal Type
M12 Connector
Dimensions
114.6 x 150.7 x 114.6 mm
Product Length
114.6mm
Length
114.6mm
Width
114.6mm
Height
150.7mm
Application
Outdoor
Страна на произход
Germany