SICK Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 2-Wire NO, 10 → 30 V dc

Номер на артикул на RS: 209-3282Марка: SICK№ по каталога на производителя: 1076278
brand-logo

Технически документи

Спецификации

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

50mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+100°C

Switching Frequency

2 kHz

Series

IMB

Страна на произход

Hungary

Информацията за складовите наличности временно не е налична.

€ 44,79

€ 44,79 Всеки (ex VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 2-Wire NO, 10 → 30 V dc

€ 44,79

€ 44,79 Всеки (ex VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 2-Wire NO, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

50mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+100°C

Switching Frequency

2 kHz

Series

IMB

Страна на произход

Hungary