SICK MICS3 Series Laser Scanner, 4m Max Range

Технически документи
Спецификации
Brand
SickSeries
MICS3
Maximum Scanning Distance
4m
Safety Type
3
SIL IEC 61508
2
SIL (IEC 61508)
2
PL EN ISO 13849-1
d
PL (EN ISO 13849-1)
d
Peak Wavelength
845nm
Maximum Response Time
70 ms
Terminal Type
M12 Connector
Dimensions
112 x 135.1 x 111.1 mm
Product Length
111.1mm
Length
111.1mm
Width
122mm
Height
135.1mm
Application
Indoor
Distrelec Product Id
30125364
Страна на произход
Germany
€ 4 618,71
€ 4 618,71 Всеки (ex VAT)
1
€ 4 618,71
€ 4 618,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickSeries
MICS3
Maximum Scanning Distance
4m
Safety Type
3
SIL IEC 61508
2
SIL (IEC 61508)
2
PL EN ISO 13849-1
d
PL (EN ISO 13849-1)
d
Peak Wavelength
845nm
Maximum Response Time
70 ms
Terminal Type
M12 Connector
Dimensions
112 x 135.1 x 111.1 mm
Product Length
111.1mm
Length
111.1mm
Width
122mm
Height
135.1mm
Application
Indoor
Distrelec Product Id
30125364
Страна на произход
Germany