Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

Номер на артикул на RS: 209-3249Марка: SICK№ по каталога на производителя: 1072697Distrelec Article No.: 30265631
brand-logo

Технически документи

Спецификации

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

32mm

Mounting Type

Flush

Housing Material

Stainless Steel

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Switching Frequency

4 kHz

Series

IMB

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+100°C

Shielding

Shielded

Maximum Switching Frequency

4kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Страна на произход

Hungary

Информацията за складовите наличности временно не е налична.

€ 49,25

€ 49,25 Всеки (ex VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

€ 49,25

€ 49,25 Всеки (ex VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

32mm

Mounting Type

Flush

Housing Material

Stainless Steel

Width

8mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Switching Frequency

4 kHz

Series

IMB

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+100°C

Shielding

Shielded

Maximum Switching Frequency

4kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Страна на произход

Hungary