SICK Inductive Block Proximity Sensor, 5 mm Detection, NPN NO, 10 → 30 V dc

Номер на артикул на RS: 209-2571Марка: SICK№ по каталога на производителя: 1072414
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

29.5mm

Mounting Type

Non-Flush

Housing Material

Plastic

Width

17mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

1 kHz

Series

IQE17

Switching Current

10 mA

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Depth

17mm

Страна на произход

Malaysia

Информацията за складовите наличности временно не е налична.

€ 29,71

€ 29,71 Всеки (ex VAT)

SICK Inductive Block Proximity Sensor, 5 mm Detection, NPN NO, 10 → 30 V dc

€ 29,71

€ 29,71 Всеки (ex VAT)

SICK Inductive Block Proximity Sensor, 5 mm Detection, NPN NO, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

29.5mm

Mounting Type

Non-Flush

Housing Material

Plastic

Width

17mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

1 kHz

Series

IQE17

Switching Current

10 mA

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Depth

17mm

Страна на произход

Malaysia