Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SICK Inductive Block Proximity Sensor, 40 mm Detection, PNP NO, 10 → 30 V dc

Номер на артикул на RS: 209-2565Марка: SICK№ по каталога на производителя: 1071850
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP68, IP69K

Length

66mm

Mounting Type

Non-Flush

Housing Material

Plastic

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

40mm

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

100 Hz

Series

IQ40

Страна на произход

Malaysia

Информацията за складовите наличности временно не е налична.

€ 51,38

€ 51,38 Всеки (ex VAT)

SICK Inductive Block Proximity Sensor, 40 mm Detection, PNP NO, 10 → 30 V dc

€ 51,38

€ 51,38 Всеки (ex VAT)

SICK Inductive Block Proximity Sensor, 40 mm Detection, PNP NO, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP68, IP69K

Length

66mm

Mounting Type

Non-Flush

Housing Material

Plastic

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

40mm

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

100 Hz

Series

IQ40

Страна на произход

Malaysia