SICK Retroreflective Photoelectric Sensor, Block Sensor, 6.5 m Detection Range

Номер на артикул на RS: 205-5151Марка: SICK№ по каталога на производителя: 1070985
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6.5 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP67, IP69K

Response Time

500 μs

Series

SureSense

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Страна на произход

United States

Информацията за складовите наличности временно не е налична.

€ 123,83

€ 123,83 Всеки (ex VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 6.5 m Detection Range

€ 123,83

€ 123,83 Всеки (ex VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 6.5 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6.5 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP67, IP69K

Response Time

500 μs

Series

SureSense

Housing Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Страна на произход

United States