SICK AFM60A Series Absolute Absolute Encoder, Ethernet IP Signal, Solid shaft Type, 3/8in Shaft

Номер на артикул на RS: 286-9987Марка: SICK№ по каталога на производителя: 1070433
brand-logo

Технически документи

Спецификации

Brand

Sick

Encoder Technology

Absolute

Series

AFM60A

Output Signal Type

Ethernet IP

Shaft Type

Solid shaft

Shaft Diameter

3/8in

Supply Voltage

10 → 30 V

Resolution

18 bit

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

Ethernet/IP

Overall Height

60mm

Overall Width

60mm

Overall Depth

62.3mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Cable

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 977,42

€ 977,42 Всеки (ex VAT)

SICK AFM60A Series Absolute Absolute Encoder, Ethernet IP Signal, Solid shaft Type, 3/8in Shaft

€ 977,42

€ 977,42 Всеки (ex VAT)

SICK AFM60A Series Absolute Absolute Encoder, Ethernet IP Signal, Solid shaft Type, 3/8in Shaft
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Encoder Technology

Absolute

Series

AFM60A

Output Signal Type

Ethernet IP

Shaft Type

Solid shaft

Shaft Diameter

3/8in

Supply Voltage

10 → 30 V

Resolution

18 bit

Steps Per Revolution

262144Steps

IP Rating

IP65, IP67

Interface

Ethernet/IP

Overall Height

60mm

Overall Width

60mm

Overall Depth

62.3mm

Minimum Operating Temperature

-40°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Cable

Страна на произход

Germany