SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 40 m Detection Range

Номер на артикул на RS: 212-2888Марка: SICK№ по каталога на производителя: GSE10-P4211
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 40 m

Output Type

Light/dark Switching, PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Polarized Red Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Maximum Operating Temperature

+60°C

Series

G10

Housing Material

Plastic

Minimum Operating Temperature

-30°C

Страна на произход

Malaysia

Информацията за складовите наличности временно не е налична.

€ 135,12

€ 135,12 Всеки (ex VAT)

SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 40 m Detection Range

€ 135,12

€ 135,12 Всеки (ex VAT)

SICK Through Beam Photoelectric Sensor, Block Sensor, 0 → 40 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 → 40 m

Output Type

Light/dark Switching, PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Polarized Red Light

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Maximum Operating Temperature

+60°C

Series

G10

Housing Material

Plastic

Minimum Operating Temperature

-30°C

Страна на произход

Malaysia