SICK Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range

Номер на артикул на RS: 205-4898Марка: SICK№ по каталога на производителя: 1054725
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

PinPoint LED

IP Rating

IP66, IP67, IP68, IP69K

Response Time

500 μs

Housing Material

Stainless Steel

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Series

W4S-3 Inox Glass

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 265,79

€ 265,79 Всеки (ex VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range

€ 265,79

€ 265,79 Всеки (ex VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 5 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

5 m

Output Type

PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

PinPoint LED

IP Rating

IP66, IP67, IP68, IP69K

Response Time

500 μs

Housing Material

Stainless Steel

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Series

W4S-3 Inox Glass

Страна на произход

Germany