Технически документи
Спецификации
Brand
SickSensor Style
Block
Detection Type
Background Suppression
Detection Range
20 mm → 500 mm
Output Type
PNP
Electrical Connection
M8 Connector
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
Light Source
Infrared
IP Rating
IP66, IP67, IP69K
Maximum Current
100 mA
Response Time
0.0005 seconds
Housing Material
Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Series
W9
Standards Met
CE Certified, UL Certified
Страна на произход
Germany
€ 213,62
€ 213,62 Всеки (ex VAT)
1
€ 213,62
€ 213,62 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickSensor Style
Block
Detection Type
Background Suppression
Detection Range
20 mm → 500 mm
Output Type
PNP
Electrical Connection
M8 Connector
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
Light Source
Infrared
IP Rating
IP66, IP67, IP69K
Maximum Current
100 mA
Response Time
0.0005 seconds
Housing Material
Plastic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Series
W9
Standards Met
CE Certified, UL Certified
Страна на произход
Germany