SICK Distance Distance Sensor, Block Sensor, 200 → 10000 mm Detection Range

Номер на артикул на RS: 266-7786Марка: SICK№ по каталога на производителя: DT50-P1114
brand-logo

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Distance

Detection Range

200 → 10000 mm

Output Type

PNP

Electrical Connection

Male Connector

Maximum dc Voltage

30V

Terminal Type

M12 5 Pin Connector

Light Source

Laser Light, Red Light

IP Rating

IP65

Response Time

20 ms

Housing Material

Metal

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+65°C

Series

DT50

Thread Size

M12

Standards Met

CE, cULus Listed, EAC

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 498,67

€ 498,67 Всеки (ex VAT)

SICK Distance Distance Sensor, Block Sensor, 200 → 10000 mm Detection Range

€ 498,67

€ 498,67 Всеки (ex VAT)

SICK Distance Distance Sensor, Block Sensor, 200 → 10000 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Sensor Style

Block

Detection Type

Distance

Detection Range

200 → 10000 mm

Output Type

PNP

Electrical Connection

Male Connector

Maximum dc Voltage

30V

Terminal Type

M12 5 Pin Connector

Light Source

Laser Light, Red Light

IP Rating

IP65

Response Time

20 ms

Housing Material

Metal

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+65°C

Series

DT50

Thread Size

M12

Standards Met

CE, cULus Listed, EAC

Страна на произход

Germany