Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SICK Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO+NC, 10 → 30 V dc

Номер на артикул на RS: 209-3572Марка: SICK№ по каталога на производителя: 1046894Distrelec Article No.: 30422000
brand-logo

Технически документи

Спецификации

Brand

Sick

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

69mm

IP Rating

IP67

Mounting Type

Non-Flush

Width

18mm

Housing Material

Metal

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Switching Frequency

1 kHz

Series

IME12

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Reverse Polarity Protection

Yes

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Страна на произход

Hungary

Информацията за складовите наличности временно не е налична.

€ 38,22

€ 38,22 Всеки (ex VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO+NC, 10 → 30 V dc

€ 38,22

€ 38,22 Всеки (ex VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO+NC, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

69mm

IP Rating

IP67

Mounting Type

Non-Flush

Width

18mm

Housing Material

Metal

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Switching Frequency

1 kHz

Series

IME12

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Reverse Polarity Protection

Yes

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Страна на произход

Hungary