SICK Distance Distance Sensor, Block Sensor, 200 mm → 10 m Detection Range

Технически документи
Спецификации
Brand
SickSensor Style
Block
Detection Type
Distance
Detection Range
200 mm → 10 m
Output Type
Analogue, PNP NO/NC
Electrical Connection
M12 5 pin Connector
Maximum dc Voltage
30V
Terminal Type
M12 5 Pin Connector
IP Rating
IP65
Maximum Current
100 mA
Response Time
20 ms, 30 ms
Housing Material
Die Cast Zinc
Maximum Operating Temperature
+65°C
Series
Dx50
Distrelec Product Id
30125347
Страна на произход
Germany
€ 507,07
€ 507,07 Всеки (ex VAT)
1
€ 507,07
€ 507,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickSensor Style
Block
Detection Type
Distance
Detection Range
200 mm → 10 m
Output Type
Analogue, PNP NO/NC
Electrical Connection
M12 5 pin Connector
Maximum dc Voltage
30V
Terminal Type
M12 5 Pin Connector
IP Rating
IP65
Maximum Current
100 mA
Response Time
20 ms, 30 ms
Housing Material
Die Cast Zinc
Maximum Operating Temperature
+65°C
Series
Dx50
Distrelec Product Id
30125347
Страна на произход
Germany