Технически документи
Спецификации
Brand
SickDevice Type
Barcode Reader
Connection Type
Cable
Optical Technology
Laser
Reading Distance
365mm
Maximum dc Voltage
30V
Reader Style
Fixed
Supply Voltage
10 → 30 V dc
Power Consumption
4.5 W
Length
61mm
Width
66mm
Depth
38mm
Dimensions
61??x 66??x 38 mm
Maximum Operating Temperature
+40°C
Страна на произход
Germany
€ 2 030,53
€ 2 030,53 Всеки (ex VAT)
1
€ 2 030,53
€ 2 030,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickDevice Type
Barcode Reader
Connection Type
Cable
Optical Technology
Laser
Reading Distance
365mm
Maximum dc Voltage
30V
Reader Style
Fixed
Supply Voltage
10 → 30 V dc
Power Consumption
4.5 W
Length
61mm
Width
66mm
Depth
38mm
Dimensions
61??x 66??x 38 mm
Maximum Operating Temperature
+40°C
Страна на произход
Germany