SICK Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NPN NO, 10 → 30 V dc

Номер на артикул на RS: 209-2421Марка: SICK№ по каталога на производителя: 1041007
brand-logo

Технически документи

Спецификации

Brand

Sick

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Digital Switching Output Type

NPN

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

51mm

IP Rating

IP67

Mounting Type

Flush

Width

30mm

Housing Material

Metal

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

500 Hz

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Series

IME30

Страна на произход

Hungary

Информацията за складовите наличности временно не е налична.

€ 40,09

€ 40,09 Всеки (ex VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NPN NO, 10 → 30 V dc

€ 40,09

€ 40,09 Всеки (ex VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, NPN NO, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Digital Switching Output Type

NPN

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

51mm

IP Rating

IP67

Mounting Type

Flush

Width

30mm

Housing Material

Metal

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

500 Hz

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Series

IME30

Страна на произход

Hungary