Технически документи
Спецификации
Brand
SickThread Size
M18
Sensor Technology
Inductive
Detection Range
12 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
67mm
Mounting Type
Non-Flush
Housing Material
Metal
Width
18mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Maximum Switching Frequency
1kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Switching Frequency
1 kHz
Series
IME18
Страна на произход
Hungary
€ 31,30
€ 31,30 Всеки (ex VAT)
1
€ 31,30
€ 31,30 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickThread Size
M18
Sensor Technology
Inductive
Detection Range
12 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
NPN
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
67mm
Mounting Type
Non-Flush
Housing Material
Metal
Width
18mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Unshielded
Maximum Switching Frequency
1kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Switching Frequency
1 kHz
Series
IME18
Страна на произход
Hungary