Технически документи
Спецификации
Brand
SickThread Size
M8
Sensor Technology
Inductive
Detection Range
1.5 mm
Body Style
Threaded Barrel
Output Function
NC
Digital Switching Output Type
NPN
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
50mm
Mounting Type
Flush
Housing Material
Metal
Width
8mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
4kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Switching Frequency
4 kHz
Series
IME
Страна на произход
Hungary
€ 32,95
€ 32,95 Всеки (ex VAT)
1
€ 32,95
€ 32,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SickThread Size
M8
Sensor Technology
Inductive
Detection Range
1.5 mm
Body Style
Threaded Barrel
Output Function
NC
Digital Switching Output Type
NPN
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
50mm
Mounting Type
Flush
Housing Material
Metal
Width
8mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
4kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Switching Frequency
4 kHz
Series
IME
Страна на произход
Hungary