SICK Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NC, 10 → 30 V dc

Номер на артикул на RS: 209-3507Марка: SICK№ по каталога на производителя: IME12-08NPOZC0SDistrelec Article No.: 30265651
brand-logo

Технически документи

Спецификации

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

65mm

Mounting Type

Non-Flush

Housing Material

Metal

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Series

IME12

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Страна на произход

Hungary

Информацията за складовите наличности временно не е налична.

€ 28,47

€ 28,47 Всеки (ex VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NC, 10 → 30 V dc

€ 28,47

€ 28,47 Всеки (ex VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NC, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

65mm

Mounting Type

Non-Flush

Housing Material

Metal

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Series

IME12

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Страна на произход

Hungary