SICK DFS60 Series Incremental Incremental Encoder, 1 → 65536 ppr, HTL, TTL Signal, Solid Type, 10mm Shaft

Номер на артикул на RS: 212-5646Марка: SICK№ по каталога на производителя: DFS60A-S4PC65536Distrelec Article No.: 30396981
brand-logo

Технически документи

Спецификации

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

1 → 65536

Series

DFS60

Maximum Revolutions

9000rpm

Output Signal Type

HTL, TTL

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

4.5 → 32 V

IP Rating

IP65

Overall Height

60mm

Overall Width

60mm

Overall Depth

40.1mm

Minimum Operating Temperature

-30°C

Mounting Type

Full Shaft

Maximum Operating Temperature

+100°C

Connection Type

Plug-In Connection

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 405,37

€ 405,37 Всеки (ex VAT)

SICK DFS60 Series Incremental Incremental Encoder, 1 → 65536 ppr, HTL, TTL Signal, Solid Type, 10mm Shaft

€ 405,37

€ 405,37 Всеки (ex VAT)

SICK DFS60 Series Incremental Incremental Encoder, 1 → 65536 ppr, HTL, TTL Signal, Solid Type, 10mm Shaft
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Encoder Technology

Incremental

Pulses Per Revolution

1 → 65536

Series

DFS60

Maximum Revolutions

9000rpm

Output Signal Type

HTL, TTL

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

4.5 → 32 V

IP Rating

IP65

Overall Height

60mm

Overall Width

60mm

Overall Depth

40.1mm

Minimum Operating Temperature

-30°C

Mounting Type

Full Shaft

Maximum Operating Temperature

+100°C

Connection Type

Plug-In Connection

Страна на произход

Germany