Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

SICK Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 10 → 30 V dc

Номер на артикул на RS: 285-1881Марка: SICK№ по каталога на производителя: 1025488
brand-logo

Технически документи

Спецификации

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

35mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Standards Met

CE

Series

IM12

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

2000Hz

Switching Current

300 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Страна на произход

Hungary

Информацията за складовите наличности временно не е налична.

€ 74,21

€ 74,21 Всеки (ex VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 10 → 30 V dc

€ 74,21

€ 74,21 Всеки (ex VAT)

SICK Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 10 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sick

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

35mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Width

12mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Standards Met

CE

Series

IM12

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

2000Hz

Switching Current

300 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Страна на произход

Hungary