Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sick 1013424 Light Curtain Receiver for LGT Series

Номер на артикул на RS: 307-4206Марка: Sick№ по каталога на производителя: 1013424
brand-logo

Технически документи

Спецификации

Brand

Sick

Accessory Type

Light Curtain Receiver

For Use With

LGT Series

Детайли за продукта

LGT, Type 2, Hand Protection

Point of Operation hand protection
Simple assembly and alignment
Short response time (50ms)
Modular connection system
Relay outputs
Restart Input
Test Input
Blanking function
Small housing profile 10mm x 30mm
Light grid IP65, Control box IP54
Tested and approved to type 2 for Europe
Requires 4 off mounting clips (order separately)
Connection cable (5 and 10 metres) available separately
-10°C to +55°C Operating Temperature Range
28.8 Vdc (Max) Supply Voltage

Applications:

Packaging machines
Component insertion machines
Revolving transfer machines
Product lines
Electronics production processes
Special purpose machinery

Light Curtain

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Sick 1013424 Light Curtain Receiver for LGT Series

P.O.A.

Sick 1013424 Light Curtain Receiver for LGT Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Sick

Accessory Type

Light Curtain Receiver

For Use With

LGT Series

Детайли за продукта

LGT, Type 2, Hand Protection

Point of Operation hand protection
Simple assembly and alignment
Short response time (50ms)
Modular connection system
Relay outputs
Restart Input
Test Input
Blanking function
Small housing profile 10mm x 30mm
Light grid IP65, Control box IP54
Tested and approved to type 2 for Europe
Requires 4 off mounting clips (order separately)
Connection cable (5 and 10 metres) available separately
-10°C to +55°C Operating Temperature Range
28.8 Vdc (Max) Supply Voltage

Applications:

Packaging machines
Component insertion machines
Revolving transfer machines
Product lines
Electronics production processes
Special purpose machinery

Light Curtain

Може да се интересувате от