Технически документи
Спецификации
Brand
SIBMaterial
Fibreglass PA
Thread Size
M32
Colour
Grey
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+120°C
Страна на произход
France
Детайли за продукта
ISO thread plastic locknuts
For fitting of all types of grommets and cable glands onto panels or walls.
Standard wrench used for tightening.
ISO thread.
€ 4,08
€ 0,408 Each (In a Box of 10) (ex VAT)
10
€ 4,08
€ 0,408 Each (In a Box of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
10 - 140 | € 0,408 | € 4,08 |
150 - 490 | € 0,387 | € 3,87 |
500+ | € 0,366 | € 3,66 |
Технически документи
Спецификации
Brand
SIBMaterial
Fibreglass PA
Thread Size
M32
Colour
Grey
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+120°C
Страна на произход
France
Детайли за продукта
ISO thread plastic locknuts
For fitting of all types of grommets and cable glands onto panels or walls.
Standard wrench used for tightening.
ISO thread.