Технически документи
Спецификации
Brand
SIBThread Size
M40
Maximum Cable Diameter
32mm
Minimum Cable Diameter
18mm
Material
PA 6
Colour
Grey
Series
SIB-TEC
IP Rating
IP68
Locknut Included
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Operating Temperature Range
-40 → +100 °C
Страна на произход
France
Детайли за продукта
SIB-TEC Plastic Cable Glands
A range of grey, standard SIB-TEC ISO plastic cable glands with a rating of IP68 for general purpose use.
Features and Benefits
Thread size from M12 to M50
Operating temperature range of -40°C to +100°C
Halogen free
Supplied with
Lock Nut
Approvals
UL, CSA, VDE
Standards
EN 50262
€ 9,42
€ 9,42 Всеки (ex VAT)
1
€ 9,42
€ 9,42 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 9,42 |
5 - 9 | € 8,90 |
10+ | € 8,46 |
Технически документи
Спецификации
Brand
SIBThread Size
M40
Maximum Cable Diameter
32mm
Minimum Cable Diameter
18mm
Material
PA 6
Colour
Grey
Series
SIB-TEC
IP Rating
IP68
Locknut Included
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Operating Temperature Range
-40 → +100 °C
Страна на произход
France
Детайли за продукта
SIB-TEC Plastic Cable Glands
A range of grey, standard SIB-TEC ISO plastic cable glands with a rating of IP68 for general purpose use.
Features and Benefits
Thread size from M12 to M50
Operating temperature range of -40°C to +100°C
Halogen free
Supplied with
Lock Nut
Approvals
UL, CSA, VDE
Standards
EN 50262