SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland, M32 Thread, 11mm min., 21mm max., IP68

Номер на артикул на RS: 531-129Марка: SIB№ по каталога на производителя: C5232000R
brand-logo
Преглед на всички в Кабелни щуцери

Технически документи

Спецификации

Brand

SIB

Thread Size

M32

Maximum Cable Diameter

21mm

Minimum Cable Diameter

11mm

Material

Nickel Plated Brass

Colour

Metallic

Series

SIB-TEC

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +100 °C

Страна на произход

France

Детайли за продукта

SIB-TEC ISO thread brass cable gland

The SIB ISO fully insulated brass cable glands are available in various thread sizes and are IP68 rated.

Features and Benefits

ISO thread
Wide clamping range
Sealed cable glands
Reducer seal insert
Operating temperature from -40°C to +100°C

Typical Applications

Use the nickel plated brass cable glands in your machines and devises.

Supplied with

Lock nut and nitrile 70 Sh A gasket.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 33,60

€ 33,60 1 Box of 3 (ex VAT)

SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland, M32 Thread, 11mm min., 21mm max., IP68

€ 33,60

€ 33,60 1 Box of 3 (ex VAT)

SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland, M32 Thread, 11mm min., 21mm max., IP68
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 33,60
5 - 9€ 31,87
10+€ 30,24
Може да се интересувате от

Технически документи

Спецификации

Brand

SIB

Thread Size

M32

Maximum Cable Diameter

21mm

Minimum Cable Diameter

11mm

Material

Nickel Plated Brass

Colour

Metallic

Series

SIB-TEC

IP Rating

IP68

Locknut Included

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +100 °C

Страна на произход

France

Детайли за продукта

SIB-TEC ISO thread brass cable gland

The SIB ISO fully insulated brass cable glands are available in various thread sizes and are IP68 rated.

Features and Benefits

ISO thread
Wide clamping range
Sealed cable glands
Reducer seal insert
Operating temperature from -40°C to +100°C

Typical Applications

Use the nickel plated brass cable glands in your machines and devises.

Supplied with

Lock nut and nitrile 70 Sh A gasket.

Може да се интересувате от