Технически документи
Спецификации
Brand
ShowaGlove Size
11
Glove Material
Elastane
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
Nitrile Foam
EN388 Abrasion
4
EN388 Cut - Coup Test
X
EN388 Tear
3
EN388 Puncture
2
EN388 Cut - TDM-100 Test
C
EN388 2016
4X32C
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
SHOWA
Complies with EN 61340-5-1
No
Страна на произход
United States
€ 17,35
€ 17,35 1 Pair (ex VAT)
1
€ 17,35
€ 17,35 1 Pair (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ShowaGlove Size
11
Glove Material
Elastane
Main Colour of Glove
Yellow
Number of Gloves
1Pair
Glove Coating
Nitrile Foam
EN388 Abrasion
4
EN388 Cut - Coup Test
X
EN388 Tear
3
EN388 Puncture
2
EN388 Cut - TDM-100 Test
C
EN388 2016
4X32C
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Range
SHOWA
Complies with EN 61340-5-1
No
Страна на произход
United States