Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Showa Yellow Polyester, Stainless Steel Cut Resistant Work Gloves, Size 9, Latex Coating

Номер на артикул на RS: 877-7528Марка: Showa№ по каталога на производителя: SHO3903
brand-logo
Преглед на всички в Работни ръкавици

Технически документи

Спецификации

Brand

Showa

Glove Size

9

Primary Glove Application

Cut Resistant

Glove Material

Polyester, Stainless Steel

Main Colour of Glove

Yellow

Number of Gloves

1Pair

Glove Coating

Latex

EN388 Abrasion

3

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

4

EN388 Cut - TDM-100 Test

F

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Страна на произход

Malaysia

Детайли за продукта

Showa S-TEX KV3 Cut Resistant Gloves

These reusable gloves from Showa are produced in a stainless steel and polyester reinforced aramid knit with a natural latex coating on the palm, providing the highest level of cut protection whilst remaining robust and durable.

Features & Benefits

• Easy-maintenance and flexible glove for optimal cut protection
• Protects hands against aggressive alcohols or detergents
• Protects hands in damp environments
• Seamless knit for exceptional comfort without seam irritation
• Protection extends to the wearers wrists
• Designed for continuous wear with easy movement
• Improved hygiene with Actifresh antibacterial and anti-odour treatment

Typical Applications

• Metallurgical industry
• Mechanical industry
• Glass industries

Showa

Информацията за складовите наличности временно не е налична.

€ 28,52

€ 28,52 1 Pair (ex VAT)

Showa Yellow Polyester, Stainless Steel Cut Resistant Work Gloves, Size 9, Latex Coating

€ 28,52

€ 28,52 1 Pair (ex VAT)

Showa Yellow Polyester, Stainless Steel Cut Resistant Work Gloves, Size 9, Latex Coating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Showa

Glove Size

9

Primary Glove Application

Cut Resistant

Glove Material

Polyester, Stainless Steel

Main Colour of Glove

Yellow

Number of Gloves

1Pair

Glove Coating

Latex

EN388 Abrasion

3

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

4

EN388 Cut - TDM-100 Test

F

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Страна на произход

Malaysia

Детайли за продукта

Showa S-TEX KV3 Cut Resistant Gloves

These reusable gloves from Showa are produced in a stainless steel and polyester reinforced aramid knit with a natural latex coating on the palm, providing the highest level of cut protection whilst remaining robust and durable.

Features & Benefits

• Easy-maintenance and flexible glove for optimal cut protection
• Protects hands against aggressive alcohols or detergents
• Protects hands in damp environments
• Seamless knit for exceptional comfort without seam irritation
• Protection extends to the wearers wrists
• Designed for continuous wear with easy movement
• Improved hygiene with Actifresh antibacterial and anti-odour treatment

Typical Applications

• Metallurgical industry
• Mechanical industry
• Glass industries

Showa