Технически документи
Спецификации
Brand
SHOTLamp Base
E27
Wattage
13.2 W
Colour Temperature
4000K
Incandescent Equivalent Wattage
100W
Dimmable
No
Lamp Shape
Bulb
UK Energy Efficiency Rating
E
EU Energy Efficiency Rating
E
Colour Tone
Cool White
Voltage Rating
230 V
Length
120 mm
Diameter
60mm
Life Hours
15 000h
UK Energy Label Status
Compliant
EU Energy Label Status
Compliant
Страна на произход
China
€ 5,42
€ 5,42 Всеки (ex VAT)
1
€ 5,42
€ 5,42 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SHOTLamp Base
E27
Wattage
13.2 W
Colour Temperature
4000K
Incandescent Equivalent Wattage
100W
Dimmable
No
Lamp Shape
Bulb
UK Energy Efficiency Rating
E
EU Energy Efficiency Rating
E
Colour Tone
Cool White
Voltage Rating
230 V
Length
120 mm
Diameter
60mm
Life Hours
15 000h
UK Energy Label Status
Compliant
EU Energy Label Status
Compliant
Страна на произход
China