PT100MF0MP Sharp, PT100 ±15 ° IR Phototransistor, Surface Mount 2-Pin SMD package

Номер на артикул на RS: 146-0737Марка: Sharp№ по каталога на производителя: PT100MF0MP
brand-logo
Преглед на всички в Фототранзистори

Технически документи

Спецификации

Brand

Sharp

Spectrums Detected

Infrared

Typical Fall Time

6µs

Typical Rise Time

5µs

Number of Channels

1

Maximum Light Current

3.45mA

Maximum Dark Current

100nA

Angle of Half Sensitivity

±15 °

Polarity

Positive

Number of Pins

2

Mounting Type

Surface Mount

Package Type

SMD

Dimensions

3 x 1.5 x 2.2mm

Collector Current

20mA

Maximum Wavelength Detected

910nm

Spectral Range of Sensitivity

Maximum of 910 nm

Length

3mm

Width

1.5mm

Output Signal Type

Analogue

Height

2.2mm

Saturation Voltage

0.4V

Series

PT100

Emitter Collector Voltage

6V

Collector Emitter Voltage

35V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 483,36

€ 0,242 Each (On a Reel of 2000) (ex VAT)

PT100MF0MP Sharp, PT100 ±15 ° IR Phototransistor, Surface Mount 2-Pin SMD package

€ 483,36

€ 0,242 Each (On a Reel of 2000) (ex VAT)

PT100MF0MP Sharp, PT100 ±15 ° IR Phototransistor, Surface Mount 2-Pin SMD package

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Sharp

Spectrums Detected

Infrared

Typical Fall Time

6µs

Typical Rise Time

5µs

Number of Channels

1

Maximum Light Current

3.45mA

Maximum Dark Current

100nA

Angle of Half Sensitivity

±15 °

Polarity

Positive

Number of Pins

2

Mounting Type

Surface Mount

Package Type

SMD

Dimensions

3 x 1.5 x 2.2mm

Collector Current

20mA

Maximum Wavelength Detected

910nm

Spectral Range of Sensitivity

Maximum of 910 nm

Length

3mm

Width

1.5mm

Output Signal Type

Analogue

Height

2.2mm

Saturation Voltage

0.4V

Series

PT100

Emitter Collector Voltage

6V

Collector Emitter Voltage

35V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more