IS485 Sharp, IR Phototransistor, Through Hole 3-Pin

Номер на артикул на RS: 197-031Марка: Sharp№ по каталога на производителя: IS485
brand-logo
Преглед на всички в Фототранзистори

Технически документи

Спецификации

Brand

Sharp

Spectrums Detected

Infrared

Typical Fall Time

3µs

Typical Rise Time

5µs

Number of Pins

3

Mounting Type

Through Hole

Collector Current

50mA

Length

3mm

Width

4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

IS485 Sharp, IR Phototransistor, Through Hole 3-Pin

P.O.A.

IS485 Sharp, IR Phototransistor, Through Hole 3-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Sharp

Spectrums Detected

Infrared

Typical Fall Time

3µs

Typical Rise Time

5µs

Number of Pins

3

Mounting Type

Through Hole

Collector Current

50mA

Length

3mm

Width

4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от