Технически документи
Спецификации
Brand
SharpSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
800 → 900nm
Amplifier Function
No
Number of Pins
4
Minimum Wavelength Detected
700nm
Maximum Wavelength Detected
1150nm
Typical Fall Time
400µs
Width
2.5mm
Height
5.4mm
Series
IS47
Typical Rise Time
400µs
Детайли за продукта
IS471F Series OPIC Light Detectors
The IS471F series, from Sharp, are a family of OPIC light detectors with built-in signal processing circuit for light modulation systems. Their light modulation system makes them impervious to external distributing lights. The IS471F OPIC light detectors are ideal for applications such as optoelectronic switched, copiers, printers and telecommunications.
Features of the IS471F OPIC light detector:
Through-hole package
Built-in pulse driver circuit and sync detector circuit
Operating supply voltage: 4.5 to 16 V
IR Photodiodes, Sharp
€ 18,06
€ 3,612 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 18,06
€ 3,612 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 3,612 | € 18,06 |
25 - 120 | € 3,128 | € 15,64 |
125 - 245 | € 3,079 | € 15,39 |
250 - 495 | € 3,016 | € 15,08 |
500+ | € 2,777 | € 13,88 |
Технически документи
Спецификации
Brand
SharpSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
800 → 900nm
Amplifier Function
No
Number of Pins
4
Minimum Wavelength Detected
700nm
Maximum Wavelength Detected
1150nm
Typical Fall Time
400µs
Width
2.5mm
Height
5.4mm
Series
IS47
Typical Rise Time
400µs
Детайли за продукта
IS471F Series OPIC Light Detectors
The IS471F series, from Sharp, are a family of OPIC light detectors with built-in signal processing circuit for light modulation systems. Their light modulation system makes them impervious to external distributing lights. The IS471F OPIC light detectors are ideal for applications such as optoelectronic switched, copiers, printers and telecommunications.
Features of the IS471F OPIC light detector:
Through-hole package
Built-in pulse driver circuit and sync detector circuit
Operating supply voltage: 4.5 to 16 V