Технически документи
Спецификации
Brand
SharpPeak Sensor Distance
22 (Detection) mm, 90 (Non-Detection) mm
Output Device
Photointerrupter
Mounting Type
Surface Mount
Dimensions
39.8 x 9 x 8.65mm
Height
8.65mm
Length
39.8mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-10°C
Width
9mm
Output Signal Type
Analogue
Operating Temperature Range
-10 → +70°C
€ 12,46
€ 6,231 Each (In a Pack of 2) (ex VAT)
2
€ 12,46
€ 6,231 Each (In a Pack of 2) (ex VAT)
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 6,231 | € 12,46 |
10 - 18 | € 5,497 | € 10,99 |
20 - 48 | € 5,219 | € 10,44 |
50 - 98 | € 3,959 | € 7,92 |
100+ | € 3,838 | € 7,68 |
Технически документи
Спецификации
Brand
SharpPeak Sensor Distance
22 (Detection) mm, 90 (Non-Detection) mm
Output Device
Photointerrupter
Mounting Type
Surface Mount
Dimensions
39.8 x 9 x 8.65mm
Height
8.65mm
Length
39.8mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-10°C
Width
9mm
Output Signal Type
Analogue
Operating Temperature Range
-10 → +70°C