Технически документи
Спецификации
Brand
SharpOutput Device
Phototransistor
Number of Channels
1
Typical Rise Time
50µs
Typical Fall Time
50µs
Mounting Type
Through Hole
Number of Pins
4
Dimensions
2.6 x 4.5 x 2.9mm
Height
2.9mm
Length
2.6mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Slot Width
2mm
Width
4.5mm
Operating Temperature Range
-25 → +85°C
Детайли за продукта
Slotted Optical Switch, Phototransistor Output
Vertical Slit for alternate motion detection
Positioning Pin to prevent misalignment
General purpose detection of object presence or motion
Slotted Optical Switches, Sharp
€ 5,67
€ 0,567 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 5,67
€ 0,567 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
10
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 10 | € 0,567 | € 5,67 |
20 - 40 | € 0,539 | € 5,39 |
50 - 90 | € 0,514 | € 5,14 |
100 - 240 | € 0,41 | € 4,10 |
250+ | € 0,387 | € 3,87 |
Технически документи
Спецификации
Brand
SharpOutput Device
Phototransistor
Number of Channels
1
Typical Rise Time
50µs
Typical Fall Time
50µs
Mounting Type
Through Hole
Number of Pins
4
Dimensions
2.6 x 4.5 x 2.9mm
Height
2.9mm
Length
2.6mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Slot Width
2mm
Width
4.5mm
Operating Temperature Range
-25 → +85°C
Детайли за продукта
Slotted Optical Switch, Phototransistor Output
Vertical Slit for alternate motion detection
Positioning Pin to prevent misalignment
General purpose detection of object presence or motion