Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

GP1S092HCPIF Sharp, Surface Mount Slotted Optical Switch, Phototransistor Output

Номер на артикул на RS: 178-5082Марка: Sharp№ по каталога на производителя: GP1S092HCPIF
brand-logo

Технически документи

Спецификации

Brand

Sharp

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

50µs

Typical Fall Time

50µs

Mounting Type

Surface Mount

Package Type

SMD

Number of Pins

4

Dimensions

2.6 x 4.5 x 2.9mm

Height

2.9mm

Length

2.6mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Slot Width

2mm

Width

4.5mm

Operating Temperature Range

-25 → +85°C

Детайли за продукта

Slotted Optical Switch, Phototransistor Output

Vertical Slit for alternate motion detection
Positioning Pin to prevent misalignment
General purpose detection of object presence or motion

Slotted Optical Switches, Sharp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 741,62

€ 0,371 Each (On a Reel of 2000) (ex VAT)

GP1S092HCPIF Sharp, Surface Mount Slotted Optical Switch, Phototransistor Output

€ 741,62

€ 0,371 Each (On a Reel of 2000) (ex VAT)

GP1S092HCPIF Sharp, Surface Mount Slotted Optical Switch, Phototransistor Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Sharp

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

50µs

Typical Fall Time

50µs

Mounting Type

Surface Mount

Package Type

SMD

Number of Pins

4

Dimensions

2.6 x 4.5 x 2.9mm

Height

2.9mm

Length

2.6mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Slot Width

2mm

Width

4.5mm

Operating Temperature Range

-25 → +85°C

Детайли за продукта

Slotted Optical Switch, Phototransistor Output

Vertical Slit for alternate motion detection
Positioning Pin to prevent misalignment
General purpose detection of object presence or motion

Slotted Optical Switches, Sharp

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more