Технически документи
Спецификации
Brand
SharpPeak Wavelength
950nm
Package Type
Side Looker
Radiant Flux
3mW
Mounting Type
Through Hole
Angle of Half Intensity
26°
Number of LEDs
1
Number of Pins
2
Dimensions
3 x 2.95 x 4mm
Lens Shape
Round
Детайли за продукта
Sharp GL480 Series IREDs
The GL480 and GL480Q series, from Sharp, are Infrared (IR) emitting diodes. They are in through-hole side-looking packages. They offer a narrow beam angle from a compact package. Suitable applications for the GL480 and GL480Q series include copiers and optoelectronic switches.
Features of the GL480 and GL480Q IREDs:
Side looking
Through-hole package
Narrow beam angle: 13°
High reliability
Operating temperature: -25°C to +85°C
Infrared (IR) Light Emitters, Sharp
€ 0,37
€ 0,37 Всеки (ex VAT)
1
€ 0,37
€ 0,37 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 19 | € 0,37 |
20+ | € 0,17 |
Технически документи
Спецификации
Brand
SharpPeak Wavelength
950nm
Package Type
Side Looker
Radiant Flux
3mW
Mounting Type
Through Hole
Angle of Half Intensity
26°
Number of LEDs
1
Number of Pins
2
Dimensions
3 x 2.95 x 4mm
Lens Shape
Round
Детайли за продукта
Sharp GL480 Series IREDs
The GL480 and GL480Q series, from Sharp, are Infrared (IR) emitting diodes. They are in through-hole side-looking packages. They offer a narrow beam angle from a compact package. Suitable applications for the GL480 and GL480Q series include copiers and optoelectronic switches.
Features of the GL480 and GL480Q IREDs:
Side looking
Through-hole package
Narrow beam angle: 13°
High reliability
Operating temperature: -25°C to +85°C