Sferaco Nickel Plated Brass Lever Bib Tap, 1/2in

Номер на артикул на RS: 138-5655Марка: Sferaco№ по каталога на производителя: 696045
brand-logo
Преглед на всички в Кранове

Технически документи

Спецификации

Brand

Sferaco

Control Type

Lever

Body Material

Nickel Plated Brass

Maximum Working Pressure

16 bar

Component Type

Bib Tap

Thread Size

1/2in

Thread Standard

BSP

Hose Inner Diameter

3/4in

Детайли за продукта

Sferaco Brass Hose Union Tap with Lever Handle

This Sferaco garden tap features a quarter turn handle. Constructed from Brass with a flat red handle. Inlet and outlet connections are " (10 mm).

Features and Benefits

Brass construction
Control the flow of water
Strong and reliable fitting
"" (10 mm) connections

Може да се интересувате от
Reliance Brass, 1/2 in, 3/4 in
P.O.A.Всеки (ex VAT)

€ 9,04

€ 9,04 Всеки (ex VAT)

Sferaco Nickel Plated Brass Lever Bib Tap, 1/2in

€ 9,04

€ 9,04 Всеки (ex VAT)

Sferaco Nickel Plated Brass Lever Bib Tap, 1/2in

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Reliance Brass, 1/2 in, 3/4 in
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Sferaco

Control Type

Lever

Body Material

Nickel Plated Brass

Maximum Working Pressure

16 bar

Component Type

Bib Tap

Thread Size

1/2in

Thread Standard

BSP

Hose Inner Diameter

3/4in

Детайли за продукта

Sferaco Brass Hose Union Tap with Lever Handle

This Sferaco garden tap features a quarter turn handle. Constructed from Brass with a flat red handle. Inlet and outlet connections are " (10 mm).

Features and Benefits

Brass construction
Control the flow of water
Strong and reliable fitting
"" (10 mm) connections

Може да се интересувате от
Reliance Brass, 1/2 in, 3/4 in
P.O.A.Всеки (ex VAT)