Sferaco Brass 2 Way, Ball Valve, Threaded, BSPP 3/4in, 20bar Operating Pressure

Номер на артикул на RS: 138-5652Марка: Sferaco№ по каталога на производителя: 641055
brand-logo
Преглед на всички в Сачмени вентили

Технически документи

Спецификации

Brand

Sferaco

Type

2 Way

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

3/4in

Body Material

Brass

Pipe Diameter

15mm

Safe for Use With

Water

Handle Type

Lever

Handle Material

Brass

Maximum Working Pressure psi

290psi

Maximum Working Pressure bar

20bar

Handle Colour

Green

Operating Pressure

20bar

Детайли за продукта

Sferaco Brass Water Meter Ball Valve

This Sferaco straight ball valve features a male BSP free nut. It is suitable for use in water supply and distribution networks. The valve is constructed from Brass, offering strength and reliability.

Features and Benefits

Brass construction
Control the flow of water
Strong and reliable fitting
Maximum operating pressure: 20 bars

Информацията за складовите наличности временно не е налична.

€ 19,24

€ 19,24 Всеки (ex VAT)

Sferaco Brass 2 Way, Ball Valve, Threaded, BSPP 3/4in, 20bar Operating Pressure

€ 19,24

€ 19,24 Всеки (ex VAT)

Sferaco Brass 2 Way, Ball Valve, Threaded, BSPP 3/4in, 20bar Operating Pressure
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Sferaco

Type

2 Way

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

3/4in

Body Material

Brass

Pipe Diameter

15mm

Safe for Use With

Water

Handle Type

Lever

Handle Material

Brass

Maximum Working Pressure psi

290psi

Maximum Working Pressure bar

20bar

Handle Colour

Green

Operating Pressure

20bar

Детайли за продукта

Sferaco Brass Water Meter Ball Valve

This Sferaco straight ball valve features a male BSP free nut. It is suitable for use in water supply and distribution networks. The valve is constructed from Brass, offering strength and reliability.

Features and Benefits

Brass construction
Control the flow of water
Strong and reliable fitting
Maximum operating pressure: 20 bars