Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sferaco, 1 in BSP Bronze Y Strainer

Номер на артикул на RS: 458-2219Марка: Sferaco№ по каталога на производителя: 206006
brand-logo

Технически документи

Спецификации

Brand

Sferaco

Strainer or Filter

Filter

Suitable Media

Liquid

Filtration Level

800µm

Connection

1 in BSP

Body Material

Bronze

Connection Size

1in

Maximum Working Pressure

16 bar

Thread Standard or Connection Type

BSP

Working Pressure Range

Maximum of 16 bar

Страна на произход

Italy

Детайли за продукта

Y filters

Y filters with screen for water systems and water distribution.
Series 202: filter in bronze with stainless cartridge
Series 203: gas type filter with stainless cartridge
Series 206: filter in brass with stainless cartridge

Информацията за складовите наличности временно не е налична.

€ 21,26

€ 21,26 Всеки (ex VAT)

Sferaco, 1 in BSP Bronze Y Strainer

€ 21,26

€ 21,26 Всеки (ex VAT)

Sferaco, 1 in BSP Bronze Y Strainer
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 21,26
5 - 9€ 20,64
10+€ 19,94

Технически документи

Спецификации

Brand

Sferaco

Strainer or Filter

Filter

Suitable Media

Liquid

Filtration Level

800µm

Connection

1 in BSP

Body Material

Bronze

Connection Size

1in

Maximum Working Pressure

16 bar

Thread Standard or Connection Type

BSP

Working Pressure Range

Maximum of 16 bar

Страна на произход

Italy

Детайли за продукта

Y filters

Y filters with screen for water systems and water distribution.
Series 202: filter in bronze with stainless cartridge
Series 203: gas type filter with stainless cartridge
Series 206: filter in brass with stainless cartridge