Технически документи
Спецификации
Brand
SferacoMaximum Pressure Measurement
10bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Case Material
Stainless Steel
Pressure Gauge Type
Dial
Страна на произход
Italy
Детайли за продукта
Industrial manometers Ø 63 mm
Glycerine bath pressure gauges in stainless steel casing.
Polycarbonate glass.
Ø 63 mm, 1/4 in. connection, graduation in bars.
€ 25,41
€ 25,41 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 25,41
€ 25,41 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 25,41 |
5 - 9 | € 24,61 |
10+ | € 23,81 |
Технически документи
Спецификации
Brand
SferacoMaximum Pressure Measurement
10bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Case Material
Stainless Steel
Pressure Gauge Type
Dial
Страна на произход
Italy
Детайли за продукта
Industrial manometers Ø 63 mm
Glycerine bath pressure gauges in stainless steel casing.
Polycarbonate glass.
Ø 63 mm, 1/4 in. connection, graduation in bars.