Технически документи
Спецификации
Brand
SferacoControl Type
Lever
Body Material
Brass
Maximum Working Pressure
10 bar
Component Type
Gardening Tap
Thread Size
1/2in
Thread Standard
BSP
Hose Inner Diameter
3/4in
Детайли за продукта
Sferaco Brass Hose Union Tap with Butterfly Handle
This Sferaco outlet tap has a hose coupling included. Constructed from brass with a brushed finish effect. With an inlet connection of " (13 mm) and an outlet connection of " (19 mm).
Features and Benefits
Brass construction
Control the flow of water
Brushed Brass effect finish
Strong and reliable fitting
Maximum operating pressure: 20 bars
€ 9,90
€ 9,90 Всеки (ex VAT)
1
€ 9,90
€ 9,90 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SferacoControl Type
Lever
Body Material
Brass
Maximum Working Pressure
10 bar
Component Type
Gardening Tap
Thread Size
1/2in
Thread Standard
BSP
Hose Inner Diameter
3/4in
Детайли за продукта
Sferaco Brass Hose Union Tap with Butterfly Handle
This Sferaco outlet tap has a hose coupling included. Constructed from brass with a brushed finish effect. With an inlet connection of " (13 mm) and an outlet connection of " (19 mm).
Features and Benefits
Brass construction
Control the flow of water
Brushed Brass effect finish
Strong and reliable fitting
Maximum operating pressure: 20 bars