Технически документи
Спецификации
Brand
SferacoConnection 1
3/8 in BSP Male
Connection 2
3/8 in BSP Female
Body Material
Chrome Plated Brass
Handle Type
Butterfly
Handle Material
Brass
Operating Pressure
10bar
Connection Gender 1
Male
Connection Gender 2
Female
Pipe Size 1
9.53mm
Pipe Size 2
9.53mm
Thread Standard or Connection Type 1
BSP
Thread Standard or Connection Type 2
BSP
Operating Temperature Range
0 → +90 °C
Детайли за продукта
Sferaco Angled Stop Cock
This Sferaco angled stop cock allows you to control the water flow to the device. Made from brass ensures strength and reliability. The male inlet and female outlet diameters of this tap is 3/8" (10 mm) with both male type connections.
Features and Benefits
Brass construction
Maximum pressure of 10 bar
3/8"" (10 mm) connection size
Strong and reliable fitting
Gate, Stop & Check Valves
High quality brass valves
€ 4,15
€ 4,15 Всеки (ex VAT)
1
€ 4,15
€ 4,15 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SferacoConnection 1
3/8 in BSP Male
Connection 2
3/8 in BSP Female
Body Material
Chrome Plated Brass
Handle Type
Butterfly
Handle Material
Brass
Operating Pressure
10bar
Connection Gender 1
Male
Connection Gender 2
Female
Pipe Size 1
9.53mm
Pipe Size 2
9.53mm
Thread Standard or Connection Type 1
BSP
Thread Standard or Connection Type 2
BSP
Operating Temperature Range
0 → +90 °C
Детайли за продукта
Sferaco Angled Stop Cock
This Sferaco angled stop cock allows you to control the water flow to the device. Made from brass ensures strength and reliability. The male inlet and female outlet diameters of this tap is 3/8" (10 mm) with both male type connections.
Features and Benefits
Brass construction
Maximum pressure of 10 bar
3/8"" (10 mm) connection size
Strong and reliable fitting
Gate, Stop & Check Valves
High quality brass valves