Технически документи
Спецификации
Brand
SESSleeve Diameter
3mm
Colour
Red
Material
PVC
Sleeve Length
50m
Minimum Cable Diameter
3mm
Maximum Cable Diameter
3.8mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+90°C
Dielectric Strength
20kV/mm
Wall Thickness
0.4mm
Страна на произход
France
Детайли за продукта
Insulating Sleeves in PLIO®-SUPER PVC
PLIO®-SUPER PVC insulating sleeves are used for the insulation and mechanical protection of electrical cables. They are also used for transporting fluids at low pressure and ambient temperature.
Features and Benefits
Ozone, ageing and acid resistance
Do not spread flames in the event of a fire
Available in various colours and diameter
Standards
V2 UL94, NF C 93 641, DIN 40.621, VSM 11930
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SESSleeve Diameter
3mm
Colour
Red
Material
PVC
Sleeve Length
50m
Minimum Cable Diameter
3mm
Maximum Cable Diameter
3.8mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+90°C
Dielectric Strength
20kV/mm
Wall Thickness
0.4mm
Страна на произход
France
Детайли за продукта
Insulating Sleeves in PLIO®-SUPER PVC
PLIO®-SUPER PVC insulating sleeves are used for the insulation and mechanical protection of electrical cables. They are also used for transporting fluids at low pressure and ambient temperature.
Features and Benefits
Ozone, ageing and acid resistance
Do not spread flames in the event of a fire
Available in various colours and diameter
Standards
V2 UL94, NF C 93 641, DIN 40.621, VSM 11930